SP503CF
Sipex Corporation
Description: Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-022BC, MQFP-80

Overview of SP503CF by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP503CF by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ
Quest Components Line Transceiver, 7-Driver, 7-Receiver, 80 Pin, Plastic, QFP 16
  • 1 $84.0000
  • 7 $75.6000
  • 14 $71.4000
$71.4000 / $84.0000 Buy Now
Quest Components Line Transceiver, 7-Driver, 7-Receiver, 80 Pin, Plastic, QFP 2
  • 1 $28.6000
$28.6000 Buy Now

CAD Models for SP503CF by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP503CF by Sipex Corporation

SP503CF
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIPEX CORP
Package Description
MS-022BC, MQFP-80
Reach Compliance Code
unknown
Additional Feature
CONFIGURABLE INTERFACE STANDARDS; EXTERNAL CHARGE PUMP
Differential Output
YES
Driver Number of Bits
7
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; V.11; V.28; V.35; X.27; EIA-422-A; EIA-449; EIA-485; EIA-530
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Length
14 mm
Moisture Sensitivity Level
3
Number of Functions
7
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
0.88 V
Output Low Current-Max
0.0032 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Receive Delay-Max
1000 ns
Receiver Number of Bits
7
Seated Height-Max
2.45 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Transmit Delay-Max
8000 ns
Width
14 mm
Want to compare parts?
  1. SP503CF
    Sipex Corporation
    Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80, MS-022BC, MQFP-80
    VS

Related Parts for SP503CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP503CF by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP503CF by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP503CF would you like to use for your alert(s)?
  • Please alert me when SP503CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP503CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP503CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP503CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP503CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP503CF by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: