Part Details for SP5747CHK0AVMJ6R by NXP Semiconductors
Overview of SP5747CHK0AVMJ6R by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SP5747CHK0AVMJ6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP5747CHK0AVMJ6R-ND
|
DigiKey | IC MCU 32BIT 4MB FLSH 256MAPPBGA Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.9750 | Buy Now |
DISTI #
SP5747CHK0AVMJ6R
|
Avnet Americas | DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, 2nd ethernet, Automotive Qualified, -40C > - Tape and Reel (Alt: SP5747CHK0AVMJ6R) Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$31.4959 | Buy Now |
DISTI #
771-SP5747CHK0AVMJ6R
|
Mouser Electronics | 32-bit Microcontrollers - MCU DUAL CORE, 4M FLASH, 512K RAM, FLEXRAY, ISO CAN FD, HSM, 2nd ethernet, Automotive Qualified, -40C > RoHS: Compliant | 0 |
|
$32.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$35.6700 | Buy Now |
Part Details for SP5747CHK0AVMJ6R
SP5747CHK0AVMJ6R CAD Models
SP5747CHK0AVMJ6R Part Data Attributes
|
SP5747CHK0AVMJ6R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SP5747CHK0AVMJ6R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200Z4 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 178 | |
Number of Terminals | 256 | |
Number of Timers | 64 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Current-Max | 264 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |