Part Details for SP6122ACU-L/TR by Sipex Corporation
Overview of SP6122ACU-L/TR by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6122ACU-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP6122ACU-L/TR-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT-MO Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | SP6122 - Low Voltage, Micro 8, Pfet, Buck Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for SP6122ACU-L/TR
SP6122ACU-L/TR CAD Models
SP6122ACU-L/TR Part Data Attributes:
|
SP6122ACU-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6122ACU-L/TR
Sipex Corporation
Switching Controller, Current-mode, 2A, 390kHz Switching Freq-Max, PDSO8, LEAD FREE, MO-187AA, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE IN PFM MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 390 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |