Part Details for SP6132CU by Sipex Corporation
Overview of SP6132CU by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6132CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL SUPPLY LEAD FREE SYNCHRONOUS BUCK CONTROLLER | 45417 |
|
$0.4725 / $1.3500 | Buy Now |
DISTI #
SMC-SP6132CU
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 129 |
|
RFQ |
Part Details for SP6132CU
SP6132CU CAD Models
SP6132CU Part Data Attributes
|
SP6132CU
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6132CU
Sipex Corporation
Switching Controller, Voltage-mode, 2A, 360kHz Switching Freq-Max, PDSO10, MO-187-BA, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MO-187-BA, MSOP-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SP6132CU
This table gives cross-reference parts and alternative options found for SP6132CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6132CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6132CU | Switching Regulator/Controller, Voltage-mode, 360kHz Switching Freq-Max, PDSO10 | Exar Corporation | SP6132CU vs SP6132CU |
SP6132CU-L | 2A SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MO-187-BA, MSOP-10 | Exar Corporation | SP6132CU vs SP6132CU-L |
SP6132CU-L | 2A SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MO-187-BA, MSOP-10 | Rochester Electronics LLC | SP6132CU vs SP6132CU-L |