-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP6201EM5-L-3-3/TR by MaxLinear Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.1550 / $0.2500 | Buy Now |
|
Flip Electronics | Stock, ship today | 135000 |
|
RFQ | |
|
LCSC | 200mA Fixed 3.3V Positive 6V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 895 |
|
$0.1948 / $0.3778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP6201EM5-L-3-3/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP6201EM5-L-3-3/TR
MaxLinear Inc
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SP6201EM5-L-3-3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6201EM5-L-3-3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP6201EM5-G-3-3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | SP6201EM5-L-3-3/TR vs SP6201EM5-G-3-3/TR |
SP6201EM5-L-3-3/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, GREEN, MO-178AA, SOT-23, 5 PIN | SP6201EM5-L-3-3/TR vs SP6201EM5-L-3-3/TR |
SP6201EMS-L-3-3/TR | Exar Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | SP6201EM5-L-3-3/TR vs SP6201EMS-L-3-3/TR |
SP6201EMS-L-3-3 | Exar Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | SP6201EM5-L-3-3/TR vs SP6201EMS-L-3-3 |
SP6201EMS-G-3-3/TR | Exar Corporation | Check for Price | FIXED POSITIVE LDO REGULATOR | SP6201EM5-L-3-3/TR vs SP6201EMS-G-3-3/TR |
TPS728185315DRVT | Texas Instruments | Check for Price | 200-mA, low-dropout voltage regulator with low-IQ & enable 6-WSON -40 to 125 | SP6201EM5-L-3-3/TR vs TPS728185315DRVT |
The recommended PCB layout for optimal performance of the SP6201EM5-L-3-3/TR involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure the SP6201EM5-L-3-3/TR is properly powered and decoupled, use a high-quality power supply with low ripple and noise, and decouple the device with 0.1uF and 10uF capacitors between the power pins and ground. Additionally, use a 10nF capacitor between the enable pin and ground.
The maximum input voltage that can be applied to the SP6201EM5-L-3-3/TR is 5.5V. Exceeding this voltage may damage the device.
To troubleshoot issues with the SP6201EM5-L-3-3/TR, start by checking the power supply and decoupling, then verify the input and output connections, and finally, use an oscilloscope to check the output waveform and voltage levels.
The SP6201EM5-L-3-3/TR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's performance and consider using a heat sink or thermal management system in high-temperature environments.