Part Details for SP660408-1 by DB Unlimited
Overview of SP660408-1 by DB Unlimited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP660408-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SP660408-1
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 182 |
|
$1.6700 / $2.9100 | Buy Now |
DISTI #
V99:2348_17075959
|
Arrow Electronics | Speakers 400Hz 86dBA 8Ohm Round Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1445 | Americas - 599 |
|
$2.1800 / $3.4300 | Buy Now |
|
Symmetry Electronics | Dynamic Speaker Min Qty: 1 | 0 |
|
$1.5900 / $3.0000 | Buy Now |
Part Details for SP660408-1
SP660408-1 CAD Models
SP660408-1 Part Data Attributes:
|
SP660408-1
DB Unlimited
Buy Now
|
Compare Parts:
SP660408-1
DB Unlimited
|
Samacsys Manufacturer | DB Unlimited |