Part Details for SP6641AEK-L-3-3 by MaxLinear Inc
Overview of SP6641AEK-L-3-3 by MaxLinear Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6641AEK-L-3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1209-ND
|
DigiKey | IC REG BOOST 3.3V 1.5A SOT23-5 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
V99:2348_06715888
|
Arrow Electronics | Conv DC-DC 0.9V to 4.5V Step Up Single-Out 3.3V 0.19A 5-Pin SOT-23 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1539 | Americas - 23 |
|
$0.2625 | Buy Now |
DISTI #
25856538
|
Verical | Conv DC-DC 0.9V to 4.5V Step Up Single-Out 3.3V 0.19A 5-Pin SOT-23 Min Qty: 22 Package Multiple: 1 Date Code: 1539 | Americas - 23 |
|
$0.2625 | Buy Now |
DISTI #
1317821
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9613 / $1.5381 | Buy Now |
DISTI #
1317821
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4847 / $1.3184 | Buy Now |
Part Details for SP6641AEK-L-3-3
SP6641AEK-L-3-3 CAD Models
SP6641AEK-L-3-3 Part Data Attributes:
|
SP6641AEK-L-3-3
MaxLinear Inc
Buy Now
|
Compare Parts:
SP6641AEK-L-3-3
MaxLinear Inc
|
Samacsys Manufacturer | MaxLinear, Inc. |