-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F2717-ND
|
DigiKey | TVS DEVICE MIXED 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
2081 In Stock |
|
$1.4596 / $3.1400 | Buy Now |
DISTI #
576-SP720ABG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 35V(SUP) 2A(I(IN)) 130THRM RES RoHS: Compliant | 10613 |
|
$1.4900 / $3.0200 | Buy Now |
DISTI #
70184277
|
RS | Protector, Overvoltage, SOIC-16, Bipolar, 35 V (Max.), 0.02 A, 3 pF (Typ.) | Littelfuse SP720ABG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$2.5400 / $2.9900 | Buy Now |
|
Future Electronics | SP720 Series 3 pF Surface Mount Electronic Protection Array for ESD - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4737Tube |
|
$1.4300 / $1.6300 | Buy Now |
|
Bristol Electronics | 1444 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | SILICON SURGE PROTECTOR, MS-012AC | 181 |
|
$1.8870 / $3.0600 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, MS-012AC | 76 |
|
$2.0400 / $3.0600 | Buy Now |
|
Quest Components | SILICON SURGE PROTECTOR, MS-012AC | 38 |
|
$2.0400 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP720ABG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP720ABG
Littelfuse Inc
Silicon Surge Protector, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SP720ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP720ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP720ABTG | Silicon Surge Protector, MS-012AC, SOIC-16 | Littelfuse Inc | SP720ABG vs SP720ABTG |