Part Details for SP7650ER-L/TR by MaxLinear Inc
Overview of SP7650ER-L/TR by MaxLinear Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP7650ER-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1841-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 26DFN Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
DISTI #
701-SP7650ER-L/TR
|
Mouser Electronics | Switching Voltage Regulators WIDE INPUT VOLTAGE RANGE, 3A 300k RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
Part Details for SP7650ER-L/TR
SP7650ER-L/TR CAD Models
SP7650ER-L/TR Part Data Attributes
|
SP7650ER-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP7650ER-L/TR
MaxLinear Inc
Switching Regulator, Voltage-mode, 5A, 360kHz Switching Freq-Max, PDSO26, 7 X 4 MM, LEAD FREE, DFN-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | 7 X 4 MM, LEAD FREE, DFN-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N26 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for SP7650ER-L/TR
This table gives cross-reference parts and alternative options found for SP7650ER-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7650ER-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP7650ER/TR | Switching Regulator, Voltage-mode, 3A, 360kHz Switching Freq-Max, 7 X 4 MM, DFN-26 | Sipex Corporation | SP7650ER-L/TR vs SP7650ER/TR |
SP7650ER-L | Switching Regulator, Voltage-mode, 5A, 360kHz Switching Freq-Max, PDSO26, 7 X 4 MM, LEAD FREE, DFN-26 | Exar Corporation | SP7650ER-L/TR vs SP7650ER-L |