Part Details for SP8402/KG/MP1T by Zarlink Semiconductor Inc
Overview of SP8402/KG/MP1T by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SP8402/KG/MP1T
SP8402/KG/MP1T CAD Models
SP8402/KG/MP1T Part Data Attributes:
|
SP8402/KG/MP1T
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8402/KG/MP1T
Zarlink Semiconductor Inc
Prescaler, 8402 Series, 1-Func, PDSO28, 0.300 INCH, PLASTIC, MS-013AE, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8/16/32/64/128/256 DIVIDE RATIO SELECTION IS ALSO POSSIBLE | |
Family | 8402 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SP8402/KG/MP1T
This table gives cross-reference parts and alternative options found for SP8402/KG/MP1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8402/KG/MP1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8402/KG/MPES | Prescaler, 8402 Series, 1-Func, Bipolar, PDSO28, 0.300 INCH, PLASTIC, MS-013AE, SOIC-28 | Zarlink Semiconductor Inc | SP8402/KG/MP1T vs SP8402/KG/MPES |
SP8402/KG/MPES | 8402 SERIES, PRESCALER, PDSO28, 0.300 INCH, PLASTIC, MS-013AE, SOIC-28 | Microsemi Corporation | SP8402/KG/MP1T vs SP8402/KG/MPES |