Part Details for SP8610AADG by Zarlink Semiconductor Inc
Overview of SP8610AADG by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SP8610AADG
SP8610AADG CAD Models
SP8610AADG Part Data Attributes
|
SP8610AADG
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8610AADG
Zarlink Semiconductor Inc
Prescaler, 8610 Series, 1-Func, ECL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | 8610 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 20.32 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 100 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | -5.45 V | |
Supply Voltage-Min (Vsup) | -4.95 V | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SP8610AADG
This table gives cross-reference parts and alternative options found for SP8610AADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8610AADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8610BDG | Prescaler, 8610 Series, 1-Func, ECL, CDIP14, CERAMIC, DIP-14 | Zarlink Semiconductor Inc | SP8610AADG vs SP8610BDG |
SP8610ADG | 8610 SERIES, PRESCALER, CDIP14, CERAMIC, DIP-14 | Microsemi Corporation | SP8610AADG vs SP8610ADG |
SP8610AADG | 8610 SERIES, PRESCALER, CDIP14, CERAMIC, DIP-14 | Microsemi Corporation | SP8610AADG vs SP8610AADG |
SP8610ADG | Prescaler, 8610 Series, 1-Func, ECL, CDIP14, CERAMIC, DIP-14 | Zarlink Semiconductor Inc | SP8610AADG vs SP8610ADG |