Part Details for SP8853/A/HC by Zarlink Semiconductor Inc
Overview of SP8853/A/HC by Zarlink Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP8853/A/HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP8853/A/HC-ND
|
DigiKey | 1.3 GHZ PROFESSIONAL SYNTHESISER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$114.8100 | Buy Now |
|
Rochester Electronics | SP8853 - 1.3 GHz Professional Synthesiser RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$98.5200 / $115.9100 | Buy Now |
Part Details for SP8853/A/HC
SP8853/A/HC CAD Models
SP8853/A/HC Part Data Attributes
|
SP8853/A/HC
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8853/A/HC
Zarlink Semiconductor Inc
PLL Frequency Synthesizer, BIPolar, PQCC28, LDCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LDCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL MODULUS PRESCALER : 8/9, 16/17 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.11 mm | |
Supply Current-Max (Isup) | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for SP8853/A/HC
This table gives cross-reference parts and alternative options found for SP8853/A/HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8853/A/HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8853/AC/DG | PLL FREQUENCY SYNTHESIZER, 1300 MHz, CDIP28, CERAMIC, DIL-28 | Rochester Electronics LLC | SP8853/A/HC vs SP8853/AC/DG |
SP8853/A/HC | PLL Frequency Synthesizer, BIPolar, LCC-28 | Microsemi Corporation | SP8853/A/HC vs SP8853/A/HC |
SP8853/A/HC | PLL Frequency Synthesizer, BIPolar, PQCC28, | Plessey Semiconductors Ltd | SP8853/A/HC vs SP8853/A/HC |
SP8853/AC/HC | PLL Frequency Synthesizer, BIPolar, PQCC28, LDCC-28 | Zarlink Semiconductor Inc | SP8853/A/HC vs SP8853/AC/HC |
SP8853AHC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8853AHC |
SP8861/NA/HP | PLL Frequency Synthesizer, BIPolar, PQCC28, LCC-28 | Microsemi Corporation | SP8853/A/HC vs SP8861/NA/HP |
SP8853/AC/HC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28, LDCC-28 | Rochester Electronics LLC | SP8853/A/HC vs SP8853/AC/HC |
SP8853ACHC | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8853ACHC |
SP8861/NA/HP | PLL Frequency Synthesizer, BIPolar, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8861/NA/HP |
SP8861NAHP | PLL FREQUENCY SYNTHESIZER, 1300MHz, PQCC28 | Dynex Semiconductor | SP8853/A/HC vs SP8861NAHP |