Part Details for SP8902/KG/MP1T by Zarlink Semiconductor Inc
Overview of SP8902/KG/MP1T by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP8902/KG/MP1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SP8902 - 5GHz Divide By 2 Fixed Modulus Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4225 |
|
$6.7000 / $7.8800 | Buy Now |
Part Details for SP8902/KG/MP1T
SP8902/KG/MP1T CAD Models
SP8902/KG/MP1T Part Data Attributes
|
SP8902/KG/MP1T
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8902/KG/MP1T
Zarlink Semiconductor Inc
Prescaler, 8902 Series, 1-Func, Bipolar, PDSO8, PLASTIC, MP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, MP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8902 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 5000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 92 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.91 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 5000 MHz |
Alternate Parts for SP8902/KG/MP1T
This table gives cross-reference parts and alternative options found for SP8902/KG/MP1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8902/KG/MP1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8902/KG/MP1T | Prescaler, 1-Func, Bipolar, PDSO8, PLASTIC, SO-8 | Microsemi Corporation | SP8902/KG/MP1T vs SP8902/KG/MP1T |