-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9085
|
Newark | Mosfet, N-Ch, 80V, 3.4A, Sop Rohs Compliant: Yes |Rohm SP8K41HZGTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2254 |
|
$0.9770 / $2.0600 | Buy Now |
DISTI #
846-SP8K41HZGTBCT-ND
|
DigiKey | MOSFET 2N-CH 80V 3.4A 8SOP Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2116 In Stock |
|
$0.8300 / $2.8100 | Buy Now |
DISTI #
SP8K41HZGTB
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 80V 3.4A 8-Pin SOP Emboss T/R - Tape and Reel (Alt: SP8K41HZGTB) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8632 / $0.9827 | Buy Now |
DISTI #
755-SP8K41HZGTB
|
Mouser Electronics | MOSFETs AECQ RoHS: Compliant | 2453 |
|
$0.8300 / $2.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8740 | Buy Now |
DISTI #
67003392
|
Verical | Trans MOSFET N-CH 80V 3.4A Automotive AEC-Q101 8-Pin SOP T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.7361 / $0.8872 | Buy Now |
DISTI #
76881714
|
Verical | Trans MOSFET N-CH 80V 3.4A Automotive AEC-Q101 8-Pin SOP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 2500 |
|
$0.8588 / $1.9625 | Buy Now |
|
Quest Components | 2000 |
|
$0.7785 / $2.0760 | Buy Now | |
DISTI #
C1S625901992096
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.6870 / $1.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2500 |
|
$0.5190 / $3.6210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP8K41HZGTB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8K41HZGTB
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-28 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 13.6 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |