Part Details for SPA-010-26-005-SMA by Fairview Microwave Inc
Overview of SPA-010-26-005-SMA by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA-010-26-005-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SPA-010-26-005-SMA-ND
|
DigiKey | POWER AMP 50MHZ-1GHZ P1DB SMA Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$719.5110 / $758.7600 | Buy Now |
DISTI #
74898370
|
RS | Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with | Fairview Microwave SPA-010-26-005-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$733.5300 / $788.7600 | RFQ |
|
Onlinecomponents.com | Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain | 0 |
|
$688.9400 / $729.6500 | Buy Now |
DISTI #
SPA-010-26-005-SMA
|
Fairview Microwave | Key Specifications, Frequency, Min: 50 MHz, Frequency, Max: 1 GHz, Gain, Typical: 26 dB, Gain Flatness: 0.75 dB, 1dB Compression Point, Min: 27 dBm, 3rd Intercept Point, Min: 36 dB, Voltage, DC Typ: 12 Volts, Voltage, DC Max: 15 Volts. Medium Power GaAs Amplifier at 28 dBm P1dB Operating from 50 MHz to 1 GHz with SMA Input, SMA Output and 26 dB Gain, RF power amplifier SPA-010-26-005-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 28 dBm. Our SMA medium power RF amplifier design has a 26 dB typical gain. Fairview RF medium power amplifier part number SPA-010-26-005-SMA is rated for a gain flatness of 0.75 dB with a P1dB of 28 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 50 MHz and a maximum of 1 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 28 dBm RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$722.2000 / $785.0000 | Buy Now |