Part Details for SPA-077-58-10-SMA by Fairview Microwave Inc
Overview of SPA-077-58-10-SMA by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA-077-58-10-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4748
|
Newark | 58 Db Gain High Power Gan Amplifier At 20 Watt Psat Operating From 6.4 Ghz To 7.7 Ghz With Sma Input, Sma Output |Fairview Microwave SPA-077-58-10-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,585.5800 / $11,861.8500 | Buy Now |
|
Onlinecomponents.com | 58 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 6.4 GHz to 7.7 GHz with SMA Input, SMA Output RoHS: Compliant | 0 |
|
$9,568.4700 / $9,862.1100 | Buy Now |
DISTI #
77729760
|
Verical | 58 dB Gain High Power High Gain Amplifier at 20 Watt Psat Operating From 6.4 GHz to 7.7 GHz Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9,100.0000 / $11,375.0000 | Buy Now |
DISTI #
SPA-077-58-10-SMA
|
Fairview Microwave | Key Specifications, Frequency, Min: 6.4 GHz, Frequency, Max: 7.7 GHz, Gain, Typical: 58 dB, Gain Flatness: 2 dB, Voltage, DC Max: 33 Volts. 58 dB Gain High Power GaN Amplifier at 20 Watt Psat Operating from 6.4 GHz to 7.7 GHz with SMA Input, SMA Output, RF power amplifier SPA-077-58-10-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized high power version manufactured with SMA connectors and rated at 20 Watt. Our SMA high power RF amplifier design has a 58 dB typical gain. Fairview RF high power high gain amplifier part number SPA-077-58-10-SMA is rated for a gain flatness of 2 dB with a Psat of 43 dBm. Our radio frequency high power amplifier is constructed for a minimum frequency of 6.4 GHz and a maximum of 7.7 GHz. Additional specs on this high gain high power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our high power high gain amplifier is part of over one million RF, microwave and millimeter wave components in stock. This high power 20 Watt RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$10,465.0000 / $11,375.0000 | Buy Now |