SPA-100-12
Description: AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE

Overview of SPA-100-12 by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
GCM033C70J104KE02J Murata Manufacturing Co Ltd 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10%
GRT155R61A106ME13J Murata Manufacturing Co Ltd 0402 (1005M) X5R (EIA) 10Vdc 10μF±20%

Price & Stock for SPA-100-12 by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SPA-100-12
TME Power supply: switching, for building in, 100W, 12VDC, 8.5A, OUT: 1 Min Qty: 1 5
  • 1 $85.0000
  • 10 $77.5000
  • 50 $67.5000
$67.5000 / $85.0000 Buy Now

CAD Models for SPA-100-12 by Autonics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPA-100-12 by Autonics Corporation

SPA-100-12
Autonics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUTONICS CORP
Package Description
PACKAGE
Reach Compliance Code
unknown
Want to compare parts?
  1. SPA-100-12
    Autonics Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPA-100-12 by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPA-100-12 by Autonics Corporation

Select Manufacturer
Which Manufacturer of SPA-100-12 would you like to use for your alert(s)?
  • Please alert me when SPA-100-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPA-100-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPA-100-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPA-100-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPA-100-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPA-100-12 by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: