-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4745-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$8.9570 / $9.0900 | Buy Now |
DISTI #
SPA01A-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01A-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
709-SPA01A-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9-18Vin 15Vout Regulated SIP RoHS: Compliant | 6 |
|
$7.3800 / $8.4500 | Buy Now |
DISTI #
72094451
|
RS | DC-DC Converter, 15V 1W, 67mA, SPA01 Series | MEAN WELL SPA01A-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com |
117 In Stock |
|
$6.7500 / $7.9600 | Buy Now | |
DISTI #
SPA01A-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01A-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
SPA01A-15
|
TME | Converter: DC/DC, 1W, Uin: 9÷18V, Uout: 15VDC, Iout: 6÷67mA, SIP6 Min Qty: 1 | 0 |
|
$7.1300 / $8.1800 | RFQ |
DISTI #
SPA01A-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01A-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
000000000005530627
|
Sager | Isolated DC/DC Converters - Through Hole 1W 9-18Vin 15Vout Regulated SIP Min Qty: 1 | 0 |
|
$7.0500 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPA01A-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPA01A-15
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 17.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.75 mm |