-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4746-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: - |
4289 In Stock |
|
$8.5040 / $9.2500 | Buy Now |
DISTI #
SPA01B-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01B-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPA01B-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 18-36Vin 5Vout Regulated SIP RoHS: Compliant | 33 |
|
$7.6500 / $8.6000 | Buy Now |
DISTI #
72094452
|
RS | DC-DC Converter, 5V 1W, 200mA, SPA01 Series | MEAN WELL SPA01B-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $9.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | Isolated Module DC/DC Converter - 1 Output - 5V - 200mA - 1W - 18 to 36 VDC Input - 77% Efficiency - Through Hole. RoHS: Compliant |
132 In Stock |
|
$6.7500 / $9.3000 | Buy Now |
DISTI #
66376608
|
Verical | Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin SIP RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2234 | Americas - 128 |
|
$8.3955 / $11.7722 | Buy Now |
DISTI #
SPA01B-05
|
TME | Converter: DC/DC, 1W, Uin: 18÷36V, Uout: 5VDC, Iout: 20÷200mA, SIP6 Min Qty: 1 | 6 |
|
$7.1300 / $8.1800 | Buy Now |
DISTI #
000000000005530628
|
Sager | Isolated DC/DC Converters - Through Hole 1W 18-36Vin 5Vout Regulated SIP Min Qty: 1 | 100 |
|
$6.8800 / $7.8600 | Buy Now |
|
Master Electronics | Isolated Module DC/DC Converter - 1 Output - 5V - 200mA - 1W - 18 to 36 VDC Input - 77% Efficiency - Through Hole. RoHS: Compliant |
132 In Stock |
|
$6.7500 / $9.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPA01B-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPA01B-05
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 17.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.75 mm |