Part Details for SPA01C-05 by Mean Well
Overview of SPA01C-05 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for SPA01C-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4749-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$8.9570 / $9.0900 | Buy Now |
DISTI #
SPA01C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
709-SPA01C-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 36-75Vin 5Vout Regulated SIP RoHS: Compliant | 61 |
|
$7.4900 / $8.8200 | Buy Now |
DISTI #
72094455
|
RS | DC-DC Converter, 5V 1W, 200mA, SPA01 Series | MEAN WELL SPA01C-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3600 / $9.0900 | RFQ |
|
Future Electronics | SPA01 Series 1W DC-DC Regulated Single Output Converter 36 ~ 75VDC Input 5V Out RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$8.8200 / $9.2700 | Buy Now |
|
Onlinecomponents.com | Isolated Module DC DC Converter 1 Output 5V 200mA 36V - 75V Input |
907 In Stock |
|
$9.1500 / $14.9800 | Buy Now |
DISTI #
SPA01C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
SPA01C-05
|
TME | Converter: DC/DC, 1W, Uin: 36÷75V, Uout: 5VDC, Iout: 20÷200mA, SIP6 Min Qty: 1 | 0 |
|
$7.1300 / $8.1800 | RFQ |
DISTI #
SPA01C-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPA01C-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$10.0800 | Buy Now |
DISTI #
000000000005530631
|
Sager | Isolated DC/DC Converters - Through Hole 1W 36-75Vin 5Vout Regulated SIP Min Qty: 1 | 16 |
|
$7.0500 / $7.8600 | Buy Now |
Part Details for SPA01C-05
SPA01C-05 CAD Models
SPA01C-05 Part Data Attributes
|
SPA01C-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPA01C-05
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HEIGHT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
JESD-30 Code | R-XSMA-T6 | |
Length | 17.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.75 mm |