Part Details for SPA20N60C3 by Infineon Technologies AG
Overview of SPA20N60C3 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA20N60C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPA20N60C3
|
Mouser Electronics | MOSFET N-Ch 600V 20.7A TO220FP-3 CoolMOS C3 RoHS: Compliant | 374 |
|
$2.6600 / $4.9700 | Buy Now |
|
Bristol Electronics | 805 |
|
RFQ | ||
DISTI #
SPA20N60C3
|
TME | Transistor: N-MOSFET, unipolar, 600V, 13.1A, 34.5W, PG-TO220-3-FP Min Qty: 1 | 40 |
|
$3.0700 / $4.1300 | Buy Now |
DISTI #
TMOSP7089
|
Rutronik | N-CH 600V 21A 190mOhm TO220FP RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 9600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.3300 / $3.0100 | Buy Now |
Part Details for SPA20N60C3
SPA20N60C3 CAD Models
SPA20N60C3 Part Data Attributes
|
SPA20N60C3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA20N60C3
Infineon Technologies AG
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20.7 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 34.5 W | |
Pulsed Drain Current-Max (IDM) | 62.1 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA20N60C3
This table gives cross-reference parts and alternative options found for SPA20N60C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA20N60C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP5NK40ZFP | 3A, 400V, 1.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | SPA20N60C3 vs STP5NK40ZFP |
STF16NF25 | N-channel 250 V, 0.195 Ohm, 14 A STripFET II Power MOSFET in TO-220FP package | STMicroelectronics | SPA20N60C3 vs STF16NF25 |
STP11NK50ZFP | N-channel 500 V, 0.48 Ohm typ., 10 A SuperMESH Power MOSFET in TO-220FP package | STMicroelectronics | SPA20N60C3 vs STP11NK50ZFP |
STP16NF06LFP | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA20N60C3 vs STP16NF06LFP |
STP7NB30FP | 4A, 300V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA20N60C3 vs STP7NB30FP |
STFI6N62K3 | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in I2PAKFP package | STMicroelectronics | SPA20N60C3 vs STFI6N62K3 |
STP6NC60FP | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA20N60C3 vs STP6NC60FP |
STP9NC60FP | 9A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STMicroelectronics | SPA20N60C3 vs STP9NC60FP |
STF6N62K3(045Y) | POWER, FET | STMicroelectronics | SPA20N60C3 vs STF6N62K3(045Y) |
STP10NK70ZFP | N-CHANNEL 700 V - 0.75 OHM - 8.6 A TO-220FP ZENER-PROTECTED SuperMESH POWER MOSFET | STMicroelectronics | SPA20N60C3 vs STP10NK70ZFP |