-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.33mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MS85001-TR | Renesas Electronics Corporation | UWB Motion Detector IC | |
2SD1001-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1001-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9139
|
Newark | Wire-To-Board Connector, 26-22 Awg, Pa Series, Crimp, Receptacle, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPAL-001T-P0.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0250 / $0.0580 | Buy Now |
DISTI #
88AH7258
|
Newark | Contact, Pin, 26-22Awg, Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPAL-001T-P0.5 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
JSTSPAL-001T-P0.5
|
Heilind Electronics | Americas - 337500 in Stock |
|
$0.0161 / $0.0174 | Buy Now | |
DISTI #
JSTSPAL-001T-P0.5.P
|
Heilind Electronics | CUT STRIP | Americas - 4500 in Stock15000 On Order |
|
$0.0233 / $0.0299 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 32260 |
|
$0.4563 / $1.7550 | Buy Now |
DISTI #
SPAL-001T-P0.5
|
TME | Contact, male, phosphor bronze, tinned, 0.13÷0.33mm2, 26AWG÷22AWG Min Qty: 1 | 4990 |
|
$0.0135 / $0.0900 | Buy Now |
DISTI #
JSTSPAL-001T-P0.5
|
Interstate Connecting Components | 78750 |
|
$0.0161 / $0.0174 | Buy Now | |
DISTI #
JSTSPAL-001T-P0.5.P
|
Interstate Connecting Components | CUT STRIP | 9003000 On Order |
|
$0.0233 / $0.0299 | Buy Now |
DISTI #
C1S404000041294
|
Chip1Stop | N/R 1 N/R Straight 12.8mm Crimp 85℃ -25℃ Tin pbFree: Yes Container: Cut Tape | 45208 |
|
$0.0190 / $0.0270 | Buy Now |
|
CHIPMALL.COM LIMITED | 22~26 0.13~0.33 Housing Contact ROHS | 615038 |
|
$0.0083 / $0.0115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPAL-001T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPAL-001T-P0.5
JST Manufacturing
Wire Terminal, 0.33mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.039 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | PAL CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |