Part Details for SPAL-002T-P0.5 by JST Manufacturing
Overview of SPAL-002T-P0.5 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPAL-002T-P0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9140
|
Newark | Wire-To-Board Connector, 28-24 Awg, Pa Series, Crimp, Receptacle, Tin Plated Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SPAL-002T-P0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8350 |
|
$0.0250 / $0.0560 | Buy Now |
DISTI #
68AH0049
|
Newark | Contact, Pin, 28-24Awg, Crimp Rohs Compliant: Na |Jst (Japan Solderless Terminals) SPAL-002T-P0.5 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0170 | Buy Now |
DISTI #
455-1547-1-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
536078 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
|
Future Electronics | AWG#24-28 Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0149 / $0.0165 | Buy Now |
DISTI #
JSTSPAL-002T-P0.5
|
Heilind Electronics | Americas - 112500 in Stock |
|
$0.0161 / $0.0174 | Buy Now | |
DISTI #
JSTSPAL-002T-P0.5.P
|
Heilind Electronics | CUT STRIP | Americas - 5925 in Stock |
|
$0.0219 / $0.0280 | Buy Now |
|
Quest Components | 6400 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
JSTSPAL-002T-P0.5
|
Interstate Connecting Components | 33750 |
|
$0.0161 / $0.0174 | Buy Now | |
DISTI #
JSTSPAL-002T-P0.5.P
|
Interstate Connecting Components | CUT STRIP | 1382 |
|
$0.0219 / $0.0280 | Buy Now |
DISTI #
1830755
|
element14 Asia-Pacific | CONTACT, PIN, CRIMP, 28-24AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9649 |
|
$0.0331 / $0.1390 | Buy Now |
Part Details for SPAL-002T-P0.5
SPAL-002T-P0.5 CAD Models
SPAL-002T-P0.5 Part Data Attributes
|
SPAL-002T-P0.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SPAL-002T-P0.5
JST Manufacturing
Wire Terminal, 0.21mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 25 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | PAL CONNECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |