-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4764-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.7W Min Qty: 1 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$9.3700 | Buy Now |
DISTI #
SPAN02A-03
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SPAN02A-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPAN02A-03
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 3.3Vout 500mA SIP8 Reg Iso RoHS: Compliant | 12 |
|
$7.6600 / $8.5400 | Buy Now |
DISTI #
71028151
|
RS | DC-DC Converter: 2 W SIP Package I/P: 9-18VDC, O/P:3.3VDC @500mA, SIP | MEAN WELL SPAN02A-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9000 / $9.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Module RoHS: Compliant |
40 In Stock 13 Factory Stock |
|
$6.7500 / $7.8800 | Buy Now |
DISTI #
51745714
|
Verical | Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2024 | Americas - 38 |
|
$8.7750 / $10.2440 | Buy Now |
DISTI #
SPAN02A-03
|
TME | Converter: DC/DC, 2W, Uin: 9÷18V, Uout: 3.3VDC, Iout: 0÷500mA, SIP8 Min Qty: 1 | 2 |
|
$7.0500 / $7.9000 | Buy Now |
DISTI #
000000000005613895
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 3.3Vout 500mA SIP8 Reg Iso Min Qty: 1 | 50 |
|
$6.8800 / $7.8600 | Buy Now |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 3.3V 0.5A 2W 7-Pin SIP Module RoHS: Compliant |
40 In Stock 13 Factory Stock |
|
$6.7500 / $7.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPAN02A-03
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPAN02A-03
Mean Well
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |