There are no models available for this part yet.
Overview of SPB-030-12 by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPB-030-12 by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2371-SPB-030-12-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 30W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
110 In Stock |
|
$57.0000 | Buy Now | |
DISTI #
SPB-030-12
|
TME | Power supply: switching, for DIN rail, 30W, 12VDC, 2.5A, 85÷264VAC Min Qty: 1 | 2 |
|
$23.2000 / $29.2000 | Buy Now |