SPB-060-12
Autonics Corporation
Description: AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE

Overview of SPB-060-12 by Autonics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SPB-060-12 by Autonics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2371-SPB-060-12-ND
DigiKey AC/DC DIN RAIL SUPPLY 12V 60W Min Qty: 1 Container: Box MARKETPLACE PRODUCT 9
In Stock
  • 1 $67.0000
$67.0000 Buy Now
DISTI # SPB-060-12
TME Power supply: switching, for DIN rail, 60W, 12VDC, 5A, 85÷264VAC Min Qty: 1 4
  • 1 $38.3000
  • 10 $34.9000
  • 50 $30.4000
$30.4000 / $38.3000 Buy Now

CAD Models for SPB-060-12 by Autonics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPB-060-12 by Autonics Corporation

SPB-060-12
Autonics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUTONICS CORP
Package Description
PACKAGE
Reach Compliance Code
unknown
Want to compare parts?
  1. SPB-060-12
    Autonics Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPB-060-12 by Autonics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPB-060-12 by Autonics Corporation

Select Manufacturer
Which Manufacturer of SPB-060-12 would you like to use for your alert(s)?
  • Please alert me when SPB-060-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPB-060-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPB-060-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPB-060-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPB-060-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPB-060-12 by Autonics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: