Part Details for SPB-118 by Prem Magnetics Inc
Overview of SPB-118 by Prem Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 800 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 483 |
|
$4.0000 | Buy Now |
Part Details for SPB-118
SPB-118 CAD Models
SPB-118 Part Data Attributes:
|
SPB-118
Prem Magnetics Inc
Buy Now
Datasheet
|
Compare Parts:
SPB-118
Prem Magnetics Inc
General Purpose Inductor, 800uH, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PREM MAGNETICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.07 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN |