Part Details for SPB-25-SS by Ruland Manufacturing Co Inc
Overview of SPB-25-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-25-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPB-25-SS-ND
|
DigiKey | 1-9/16" STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$91.2600 | Buy Now |
DISTI #
72338414
|
RS | Shaft Collar, Two-Piece, Balanced, 1.5625" ID, 2 3/8" OD, 0.563" W, 303 SS | Ruland Manufacturing SPB-25-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4700 / $81.9900 | RFQ |