Part Details for SPB-31-SS by Ruland Manufacturing Co Inc
Overview of SPB-31-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-31-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPB-31-SS-ND
|
DigiKey | 1-15/16" STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$169.8200 | Buy Now |
DISTI #
72338436
|
RS | Shaft Collar, Two-Piece, Balanced, 1.9375" ID, 3" OD, 0.688" W, 303 SS | Ruland Manufacturing SPB-31-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.9100 / $152.6100 | RFQ |