Part Details for SPB-5E by PATLITE Corporation
Overview of SPB-5E by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6150
|
Newark | Optional 120Mm Sq Speaker, 5W, 8 Ohm. Ivory |Patlite (U.s.a.) SPB-5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.1000 / $194.6400 | Buy Now |
DISTI #
70820383
|
RS | Speaker, Audible, 120mm Square, 5 Watt, 8 Ohm, Plastic Enclosure | Patlite SPB-5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$144.7600 | RFQ |