Part Details for SPB05A-12 by Mean Well
Overview of SPB05A-12 by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPB05A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Isolated Module DC/DC Converter - 5W - 1 Output - 12V - 417mA - 9V - 18V Input. RoHS: Compliant |
182 In Stock |
|
$9.3500 / $9.6400 | Buy Now |
|
Master Electronics | Isolated Module DC/DC Converter - 5W - 1 Output - 12V - 417mA - 9V - 18V Input. RoHS: Compliant |
182 In Stock |
|
$9.3500 / $9.6400 | Buy Now |
Part Details for SPB05A-12
SPB05A-12 CAD Models
SPB05A-12 Part Data Attributes
|
SPB05A-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPB05A-12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |