Part Details for SPBT3.0DP2 by STMicroelectronics
Overview of SPBT3.0DP2 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SPBT3.0DP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPBT3.0DP2
|
Avnet Americas | Bluetooth Classic module - Trays (Alt: SPBT3.0DP2) RoHS: Not Compliant Min Qty: 2448 Package Multiple: 2448 Container: Tray | 0 |
|
RFQ | |
DISTI #
SPBT3.0DP2
|
Avnet Americas | Bluetooth Classic module - Trays (Alt: SPBT3.0DP2) RoHS: Not Compliant Min Qty: 2448 Package Multiple: 2448 Container: Tray | 0 |
|
RFQ | |
DISTI #
2729722
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1175 / $14.8785 | Buy Now |
Part Details for SPBT3.0DP2
SPBT3.0DP2 CAD Models
SPBT3.0DP2 Part Data Attributes:
|
SPBT3.0DP2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPBT3.0DP2
STMicroelectronics
Bluetooth Technology Class2 - iAP2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MODULE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XXMA-N18 | |
Length | 13.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.6 mm |