-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very low power application module for Bluetooth® Smart v4.2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2361
|
Newark | Bluetooth Module, V4.2, 1.7V-3.6V, Bluetooth Version:Bluetooth 4.2, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Signal Range Max:50M, Data Rate:-, Bluetooth Class:-, Receive Sensitivity:-84Dbm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Stmicroelectronics SPBTLE-1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17575-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1816 In Stock |
|
$7.1195 / $11.2400 | Buy Now |
|
STMicroelectronics | Very low power application module for Bluetooth®, Smart v4.2 RoHS: Compliant Min Qty: 1 | 0 |
|
$8.3100 / $10.9100 | Buy Now |
DISTI #
2797956
|
element14 Asia-Pacific | BLUETOOTH MODULE, V4.2, 1.7-3.6V RoHS: Compliant Min Qty: 1 Container: Each | 411 |
|
$10.1529 / $11.3357 | Buy Now |
DISTI #
2797956
|
Farnell | BLUETOOTH MODULE, V4.2, 1.7-3.6V RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 411 |
|
$10.1470 / $10.3602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPBTLE-1S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPBTLE-1S
STMicroelectronics
Very low power application module for Bluetooth® Smart v4.2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MODULE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |