Part Details for SPC-2201-25H by RF Micro Devices Inc
Overview of SPC-2201-25H by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC-2201-25H
SPC-2201-25H CAD Models
SPC-2201-25H Part Data Attributes
|
SPC-2201-25H
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SPC-2201-25H
RF Micro Devices Inc
Splitter, 1800MHz Min, 2200MHz Max, 0.8dB Insertion Loss-Max, ROHS COMPLIANT, SMT, S10, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 45.19 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER |