Part Details for SPC-23-16-SS by Ruland Manufacturing Co Inc
Overview of SPC-23-16-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Price & Stock for SPC-23-16-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPC-23-16-SS-ND
|
DigiKey | 1-7/16"X1" STAINLESS RIGID CPLNG Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$915.1200 | Buy Now |
DISTI #
72339383
|
RS | Rigid Coupling, Two-Pc with kwy, 1.438" X 1.000" ID, 2 5/8" OD, 3 7/8" L, 3 | Ruland Manufacturing SPC-23-16-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$572.2700 / $590.4400 | RFQ |