Part Details for SPC-GB-ZX-37CDA by Source Photonics
Overview of SPC-GB-ZX-37CDA by Source Photonics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC-GB-ZX-37CDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for SPC-GB-ZX-37CDA
SPC-GB-ZX-37CDA CAD Models
SPC-GB-ZX-37CDA Part Data Attributes
|
SPC-GB-ZX-37CDA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPC-GB-ZX-37CDA
Source Photonics
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Package Description | PACKAGE-20 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES FROM 1200NM TO 1625NM | |
Body Breadth | 13.15 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 56.388 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | TELCORDIA-GR-468 | |
Connection Type | LC DUPLEX CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, 50/125, 62.5/125, MMF, SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1377 nm | |
Operating Wavelength-Min | 1364 nm | |
Operating Wavelength-Nom | 1371 nm | |
Optical Power Output-Nom | 1.77 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |