Part Details for SPC11135 by SPC Multicomp
Overview of SPC11135 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SPC11135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2112
|
Newark | Terminal, Male Pcb Disconnect, 0.25In, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.32Mm, Terminal Plating:Tin, Product Range:-, Accessory Type:Quick-Fit Terminalrohs Compliant: Yes |Multicomp SPC11135 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 226 |
|
$10.8500 / $16.7100 | Buy Now |
Part Details for SPC11135
SPC11135 CAD Models
SPC11135 Part Data Attributes
|
SPC11135
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC11135
SPC Multicomp
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |