Part Details for SPC11889 by SPC Multicomp
Overview of SPC11889 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPC11889
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C7584
|
Newark | Terminal Block Jumper, 2Way, Accessory Type:Jumper, For Use With:Screw Clamp Terminal Block #spc10564, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:-, No. Of Contacts:2Contacts Rohs Compliant: Yes |Multicomp Pro SPC11889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC11889
SPC11889 CAD Models
SPC11889 Part Data Attributes
|
SPC11889
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC11889
SPC Multicomp
Terminal Block Accessory, Jumper Item,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | JUMPER ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |