Part Details for SPC13300 by SPC Multicomp
Overview of SPC13300 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC13300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3571
|
Newark | Power Cord Nema5-15P/Iec, 9.8Ft 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ft Rohs Compliant: Yes |Multicomp SPC13300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 941 |
|
$10.5400 / $15.2800 | Buy Now |
DISTI #
7745084
|
element14 Asia-Pacific | POWER CORD NEMA5-15P/IEC, 9.8FT 10A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 943 |
|
$10.4258 / $13.4770 | Buy Now |
DISTI #
7745084
|
Farnell | POWER CORD NEMA5-15P/IEC, 9.8FT 10A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 941 |
|
$11.4272 / $16.5757 | Buy Now |
Part Details for SPC13300
SPC13300 CAD Models
SPC13300 Part Data Attributes
|
SPC13300
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC13300
SPC Multicomp
Cable Assembly, 3 Conductor(s), 18AWG, 125V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | NEMA5-15P | |
Connector Side2 | IEC-320-C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Number of Conductors | 3 | |
Rated Current | 10 A | |
Rated Voltage | 125 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |