Part Details for SPC13314 by SPC Multicomp
Overview of SPC13314 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC13314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J3581
|
Newark | Power Cord Nema6-15P/Iec, 9.8Ft 10A, Black, Connector Type A:Nema 6-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:150Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ft Rohs Compliant: Yes |Multicomp SPC13314 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |