Part Details for SPC134-0R7 by Delta Electronics Inc
Overview of SPC134-0R7 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC134-0R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for SPC134-0R7
SPC134-0R7 CAD Models
SPC134-0R7 Part Data Attributes
|
SPC134-0R7
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SPC134-0R7
Delta Electronics Inc
General Purpose Inductor, 0.7uH, 1 Element, SMD, CHIP, 4949
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | CHIP, 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz |