SPC134-1R2
Delta Electronics Inc
Description: General Purpose Inductor, 1.2uH, 1 Element, SMD, CHIP, 4949

Overview of SPC134-1R2 by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPC134-1R2 by Delta Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Electronic Component 12151
Buy Now

CAD Models for SPC134-1R2 by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC134-1R2 by Delta Electronics Inc

SPC134-1R2
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
CHIP, 4949
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.00345 Ω
Inductance-Nom (L)
1.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Rated Current-Max
24 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Want to compare parts?
  1. SPC134-1R2
    Delta Electronics Inc
    General Purpose Inductor, 1.2uH, 1 Element, SMD, CHIP, 4949
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC134-1R2 by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC134-1R2 by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of SPC134-1R2 would you like to use for your alert(s)?
  • Please alert me when SPC134-1R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC134-1R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC134-1R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC134-1R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC134-1R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC134-1R2 by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: