Part Details for SPC150 NC180 by Alpha Wire
Overview of SPC150 NC180 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC150 NC180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0791
|
Newark | Fit Shrink Tubing/48 In Bulk |Alpha Wire SPC150 NC180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPC150NC180-ND
|
DigiKey | HEATSHRINK 1.5" PO BLACK 48" Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-SPC150-4FT-NC
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 4FT STICK NO COLR | 0 |
|
$46.0700 / $64.6800 | Order Now |