Part Details for SPC15088 by SPC Multicomp
Overview of SPC15088 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for SPC15088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5433
|
Newark | D Sub Cover, Die Cast Zinc, Product Range:-, D Sub Shell Size:Da, Cable Exit Angle:45°, Connector Body Material:Zinc Body, Accessory Type:D Sub Cover, Body Color:Silver, Connector Shell Size:Da, Enclosure Material:Zinc Rohs Compliant: Yes |Multicomp Pro SPC15088 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8.5900 / $13.1800 | Buy Now |
DISTI #
1221400
|
element14 Asia-Pacific | D SUB COVER, DIE CAST ZINC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$4.7776 / $7.0013 | Buy Now |
DISTI #
1221400
|
Farnell | D SUB COVER, DIE CAST ZINC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 2 |
|
$9.0766 / $13.9457 | Buy Now |
Part Details for SPC15088
SPC15088 CAD Models
SPC15088 Part Data Attributes
|
SPC15088
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15088
SPC Multicomp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |