Part Details for SPC15089 by SPC Multicomp
Overview of SPC15089 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPC15089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5434
|
Newark | Connector Cover, Die Cast Zinc, Product Range:-, D Sub Shell Size:-, Cable Exit Angle:45°, Connector Body Material:Zinc Body, Accessory Type:Connector Cover, Body Color:Silver, Enclosure Material:Zinc, External Depth:1.59" Rohs Compliant: Yes |Multicomp Pro SPC15089 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$10.3400 / $15.8700 | Buy Now |
DISTI #
1221402
|
element14 Asia-Pacific | CONNECTOR COVER, DIE CAST ZINC RoHS: Compliant Min Qty: 1 Container: Each | 310 |
|
$5.7464 / $8.4324 | Buy Now |
DISTI #
1221402
|
Farnell | CONNECTOR COVER, DIE CAST ZINC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 310 |
|
$10.9395 / $16.8088 | Buy Now |
Part Details for SPC15089
SPC15089 CAD Models
SPC15089 Part Data Attributes
|
SPC15089
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15089
SPC Multicomp
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | THUMBSCREW |