Part Details for SPC15090 by SPC Multicomp
Overview of SPC15090 by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPC15090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K5435
|
Newark | Metal Cover, Zinc, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:45°, Connector Body Material:Zinc Body, Accessory Type:Metal Cover, Body Color:Silver, Enclosure Material:Zinc, External Depth:1.59", External Height:0.57" Rohs Compliant: Yes |Multicomp Pro SPC15090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$13.7500 / $21.0600 | Buy Now |
DISTI #
1221403
|
element14 Asia-Pacific | METAL COVER, ZINC RoHS: Compliant Min Qty: 1 Container: Each | 47 |
|
$6.4582 / $9.4672 | Buy Now |
DISTI #
1221403
|
Farnell | METAL COVER, ZINC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 47 |
|
$14.5485 / $22.2786 | Buy Now |