Part Details for SPC15381 by SPC Multicomp
Overview of SPC15381 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPC15381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4964
|
Newark | D Sub Cover, Size Db, Zinc Alloy, Product Range:-, D Sub Shell Size:Db, Cable Exit Angle:90°, Connector Body Material:Zinc Alloy Body, Accessory Type:D Sub Cover, Body Color:Black, Connector Shell Size:Db, No. Of Positions:25 Rohs Compliant: Yes |Multicomp SPC15381 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 345 |
|
$8.7200 / $13.4600 | Buy Now |