Part Details for SPC19936 by SPC Multicomp
Overview of SPC19936 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for SPC19936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3681
|
Newark | Computer Cable, Parallel, 10Ft, Gray, Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |Multicomp SPC19936 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$22.2100 / $29.3300 | Buy Now |
Part Details for SPC19936
SPC19936 CAD Models
SPC19936 Part Data Attributes:
|
SPC19936
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC19936
SPC Multicomp
Cable Assembly, 18 Conductor(s), 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | DB25 MALE | |
Connector Side2 | DB25 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 8 mm | |
Insulator Material | PP | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 18 | |
Operating Temperature-Max | 80 °C | |
Shielding | YES | |
Stranding | 7X0.127 | |
Wire Gauge | 28 AWG |