Part Details for SPC19996 by SPC Multicomp
Overview of SPC19996 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC19996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3731
|
Newark | Fiber Optic Jumper Cable, St/St, 5M, Fibre Optic Connector A:St, Fibre Optic Connector B:St, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:62.5µm/125µm, Product Range:-, Cable Length:5M Rohs Compliant: Yes |Multicomp Pro SPC19996 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$15.0800 / $22.4900 | Buy Now |
Part Details for SPC19996
SPC19996 CAD Models
SPC19996 Part Data Attributes
|
SPC19996
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC19996
SPC Multicomp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | ST | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Shielding | NO |