Part Details for SPC20591 by SPC Multicomp
Overview of SPC20591 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPC20591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M7772
|
Newark | Coaxial Cable, Rg-55B/U, 5Ft, Black, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg55B, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Blackrohs Compliant: Yes |Multicomp Pro SPC20591 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SPC20591
SPC20591 CAD Models
SPC20591 Part Data Attributes
|
SPC20591
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC20591
SPC Multicomp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | N MALE | |
Connector Side2 | N MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | YES |